Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5532ABCZ-1REEL | |
|---|---|
DigiKey Part Number | AD5532ABCZ-1REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5532ABCZ-1REEL |
Description | IC DAC 14BIT V-OUT 74CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD5532ABCZ-1REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 32 | |
Settling Time | 30µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel, SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 8V ~ 16.5V, -4.75V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.39 (Max), ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 74-LBGA, CSPBGA | |
Supplier Device Package | 74-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱5,686.43069 | ₱8,529,646.04 |


