


AD5545CRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5545CRUZ-REEL7TR-ND - Tape & Reel (TR) AD5545CRUZ-REEL7CT-ND - Cut Tape (CT) AD5545CRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5545CRUZ-REEL7 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5545CRUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,229.55000 | ₱2,229.55 |
| 10 | ₱1,812.82100 | ₱18,128.21 |
| 25 | ₱1,708.77520 | ₱42,719.38 |
| 100 | ₱1,649.11820 | ₱164,911.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱1,480.01342 | ₱1,480,013.42 |



