
AD561JCHIPS | |
|---|---|
DigiKey Part Number | AD561JCHIPS-ND |
Manufacturer | |
Manufacturer Product Number | AD561JCHIPS |
Description | IC DAC 10BIT A-OUT DIE |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 250ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 16.5V, -10.8V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 16.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |

