
AD5677RBCPZ-1 | |
|---|---|
DigiKey Part Number | 505-AD5677RBCPZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5677RBCPZ-1 |
Description | IC DAC 16BIT V-OUT 28LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5677RBCPZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.8LSB, ±0.7LSB | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,095.41000 | ₱3,095.41 |
| 21 | ₱2,429.89524 | ₱51,027.80 |
| 42 | ₱2,342.75381 | ₱98,395.66 |
| 105 | ₱2,250.72914 | ₱236,326.56 |
| 252 | ₱2,182.40825 | ₱549,966.88 |

