
AD625SE/883B | |
|---|---|
DigiKey Part Number | AD625SE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD625SE/883B |
Description | IC INST AMP 1 CIRCUIT 20LCC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 20-CLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD625SE/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 25 MHz | |
-3db Bandwidth | 650 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Base Product Number |

