
AD640BE | |
|---|---|
DigiKey Part Number | AD640BE-ND |
Manufacturer | |
Manufacturer Product Number | AD640BE |
Description | IC LOGARITHMIC 1 CIRCUIT 20CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | AD640BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 35mA | |
Current - Output / Channel | 2.3 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (8.89x8.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,142.32000 | ₱23,142.32 |
| 10 | ₱20,065.01500 | ₱200,650.15 |
| 25 | ₱19,297.01080 | ₱482,425.27 |

