
AD670SD/883B | |
|---|---|
DigiKey Part Number | AD670SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD670SD/883B |
Description | IC ADC 8BIT SIGNAL COND 20CDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input |
Datasheet | Datasheet |
EDA/CAD Models | AD670SD/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Base Product Number |

