
AD706JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD706JRZ-REEL7TR-ND - Tape & Reel (TR) AD706JRZ-REEL7CT-ND - Cut Tape (CT) AD706JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD706JRZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD706JRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱506.77000 | ₱506.77 |
| 10 | ₱393.14900 | ₱3,931.49 |
| 25 | ₱364.75560 | ₱9,118.89 |
| 100 | ₱336.20140 | ₱33,620.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱302.35262 | ₱302,352.62 |
| 2,000 | ₱296.28358 | ₱592,567.16 |










