AD713JR-16-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,053
Unit Price: ₱814.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: ₱1,865.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,226.00349
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,114
Unit Price: ₱964.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱604.45453
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: ₱3,433.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱2,275.96825
Datasheet

Similar


Texas Instruments
In Stock: 212
Unit Price: ₱1,828.19000
Datasheet

Similar


Texas Instruments
In Stock: 978
Unit Price: ₱847.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱459.66050
Datasheet

Similar


Texas Instruments
In Stock: 538
Unit Price: ₱410.30000
Datasheet

Similar


Texas Instruments
In Stock: 4,999
Unit Price: ₱270.95000
Datasheet

Similar


Texas Instruments
In Stock: 169
Unit Price: ₱438.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱292.39000
Datasheet
J-FET Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD713JR-16-REEL7

DigiKey Part Number
AD713JR-16-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD713JR-16-REEL7
Description
IC OPAMP JFET 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD713JR-16-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
10mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types