


AD7224KRZ-1 | |
|---|---|
DigiKey Part Number | AD7224KRZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7224KRZ-1 |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7224KRZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, ±5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,720.40000 | ₱1,720.40 |
| 10 | ₱1,389.00400 | ₱13,890.04 |
| 37 | ₱1,276.81649 | ₱47,242.21 |
| 111 | ₱1,209.73946 | ₱134,281.08 |
| 259 | ₱1,170.44490 | ₱303,145.23 |
| 518 | ₱1,144.57514 | ₱592,889.92 |

