
AD7478AARM-REEL | |
|---|---|
DigiKey Part Number | AD7478AARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7478AARM-REEL |
Description | IC ADC 8BIT 1MSPS 8-MSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7478AARM-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

