ADG506AKPZ-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 3,004
Unit Price: ₱13.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱13.15000
Datasheet
1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG506AKPZ-REEL

DigiKey Part Number
ADG506AKPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG506AKPZ-REEL
Description
IC MUX 16:1 300OHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 300Ohm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ADG506AKPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 44pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types