AD7528LPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,538.18000
Datasheet

Similar


Texas Instruments
In Stock: 26,000
Unit Price: ₱207.82953
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,293
Unit Price: ₱222.12148
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21,624
Unit Price: ₱303.70508
Datasheet

Similar


Texas Instruments
In Stock: 8,920
Unit Price: ₱249.51444
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25,131
Unit Price: ₱267.97507
Datasheet
8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
High Speed Converters by Analog Devices

AD7528LPZ

DigiKey Part Number
AD7528LPZ-ND
Manufacturer
Manufacturer Product Number
AD7528LPZ
Description
IC DAC 8BIT A-OUT 20PLCC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD7528LPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes