AD7528LR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,674.63294
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱816.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱505.46159
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: ₱862.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱537.17137
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱805.97611
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱700.80465
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱949.82250
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱829.20159
Datasheet

Similar


Texas Instruments
In Stock: 1,945
Unit Price: ₱450.20000
Datasheet

Similar


Texas Instruments
In Stock: 3,867
Unit Price: ₱397.79000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,068
Unit Price: ₱497.84000
Datasheet

Similar


Texas Instruments
In Stock: 6,606
Unit Price: ₱315.01947
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,182
Unit Price: ₱474.02000
Datasheet
8 Bit Digital to Analog Converter 2 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-SOIC
High Speed Converters by Analog Devices

AD7528LR-REEL

DigiKey Part Number
AD7528LR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7528LR-REEL
Description
IC DAC 8BIT A-OUT 20SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7528LR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types