AD7547JP-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 59
Unit Price: ₱66.65000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₱63.05225
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱54.44692
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱49.48486
Datasheet
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD7547JP-REEL

DigiKey Part Number
AD7547JP-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7547JP-REEL
Description
IC DAC 12BIT A-OUT 28PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD7547JP-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
1.5µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types