8 Bit Digital to Analog Converter 2 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-SOIC
High Speed Converters by Analog Devices

AD7628KRZ

DigiKey Part Number
AD7628KRZ-ND
Manufacturer
Manufacturer Product Number
AD7628KRZ
Description
IC DAC 8BIT A-OUT 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7628KRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 15.75V
Voltage - Supply, Digital
10.8V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱806.90000₱806.90
10₱635.75600₱6,357.56
37₱577.87649₱21,381.43
111₱543.24622₱60,300.33
259₱522.95707₱135,445.88
518₱509.60085₱263,973.24
1,036₱498.60709₱516,556.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.