


AD766ANZ | |
|---|---|
DigiKey Part Number | 505-AD766ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD766ANZ |
Description | IC DAC 16BIT V/A-OUT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD766ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs (Typ) | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±4.75V ~ 13.2V | |
Voltage - Supply, Digital | ±4.75V ~ 13.2V | |
INL/DNL (LSB) | - | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,640.14000 | ₱4,640.14 |
| 10 | ₱3,858.48300 | ₱38,584.83 |
| 25 | ₱3,663.34920 | ₱91,583.73 |
| 100 | ₱3,448.91570 | ₱344,891.57 |

