



AD767KNZ | |
|---|---|
DigiKey Part Number | AD767KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD767KNZ |
Description | IC DAC 12BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD767KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 3µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Current Steering | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,355.49000 | ₱4,355.49 |
| 15 | ₱3,527.70200 | ₱52,915.53 |
| 30 | ₱3,399.11400 | ₱101,973.42 |
| 105 | ₱3,221.68333 | ₱338,276.75 |

