Parametric Equivalent

AD7708BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7708BRZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7708BRZ-REEL7 |
Description | IC ADC 16BIT SIGMA-DELTA 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7708BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.37k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱470.33633 | ₱188,134.53 |
| 800 | ₱459.34935 | ₱367,479.48 |
| 1,200 | ₱453.84743 | ₱544,616.92 |


