AD7812WYRUZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱554.25972
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 470
Unit Price: ₱908.73000
Datasheet
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
High Speed Converters by Analog Devices

AD7812WYRUZ-RL

DigiKey Part Number
505-AD7812WYRUZ-RLTR-ND - Tape & Reel (TR)
505-AD7812WYRUZ-RLCT-ND - Cut Tape (CT)
505-AD7812WYRUZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7812WYRUZ-RL
Description
IC ADC 10BIT SAR 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7812WYRUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
350k
Number of Inputs
7, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Grade
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,033.79000₱1,033.79
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱634.19726₱1,585,493.15
Manufacturers Standard Package