AD7890AN-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 38
Unit Price: ₱3,066.23000
Datasheet
Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
24-PDIP

AD7890AN-10

DigiKey Part Number
AD7890AN-10-ND
Manufacturer
Manufacturer Product Number
AD7890AN-10
Description
IC DAS 12BIT 117K 24DIP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k SPI 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7890AN-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
117k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes