Data Acquisition System (DAS) 12 b 117k Serial 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7890BRZ-2

DigiKey Part Number
505-AD7890BRZ-2-ND
Manufacturer
Manufacturer Product Number
AD7890BRZ-2
Description
IC DAS 12BIT 117K 24SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 117k Serial 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7890BRZ-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
117k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱3,521.79000₱3,521.79
10₱2,905.26600₱29,052.66
31₱2,720.66677₱84,340.67
124₱2,561.47605₱317,623.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.