
AD7890SQ-4 | |
|---|---|
DigiKey Part Number | AD7890SQ-4-ND |
Manufacturer | |
Manufacturer Product Number | AD7890SQ-4 |
Description | IC DAS 12BIT 117K 24CDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 117k Serial 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7890SQ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 117k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |

