


AD7895ANZ-2 | |
|---|---|
DigiKey Part Number | 505-AD7895ANZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7895ANZ-2 |
Description | IC ADC 12BIT SAR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7895ANZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 192k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,225.54000 | ₱1,225.54 |
| 10 | ₱979.00200 | ₱9,790.02 |
| 50 | ₱880.26820 | ₱44,013.41 |
| 100 | ₱849.70110 | ₱84,970.11 |
| 250 | ₱817.43572 | ₱204,358.93 |
| 500 | ₱797.98786 | ₱398,993.93 |

