AD8054AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: ₱324.33026
Datasheet

Similar


Analog Devices Inc.
In Stock: 610
Unit Price: ₱466.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: ₱1,005.20000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: ₱291.80000
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8054AR-REEL

DigiKey Part Number
AD8054AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8054AR-REEL
Description
IC OPAMP VFB 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8054AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
190V/µs
-3db Bandwidth
160 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1.8 mV
Current - Supply
2.875mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types