
AD8145YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8145YCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8145YCPZ-R7CT-ND - Cut Tape (CT) 505-AD8145YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8145YCPZ-R7 |
Description | IC TRANSCEIVER 0/3 32LFCSPVQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8145YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 18 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱602.65000 | ₱602.65 |
| 10 | ₱470.50500 | ₱4,705.05 |
| 25 | ₱437.40680 | ₱10,935.17 |
| 100 | ₱407.26840 | ₱40,726.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱360.38469 | ₱540,577.03 |




