Logarithmic Converter IC Fiber Optics 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8304ARUZ-RL7

DigiKey Part Number
AD8304ARUZ-RL7TR-ND - Tape & Reel (TR)
AD8304ARUZ-RL7CT-ND - Cut Tape (CT)
AD8304ARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8304ARUZ-RL7
Description
IC LOGARITHMIC CONVERTER 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Converter IC Fiber Optics 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8304ARUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Logarithmic Converter
Applications
Fiber Optics
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱2,340.32000₱2,340.32
10₱1,907.38700₱19,073.87
25₱1,799.29120₱44,982.28
100₱1,794.89660₱179,489.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱1,561.67731₱1,561,677.31
Manufacturers Standard Package