
AD842KNZ | |
|---|---|
DigiKey Part Number | 505-AD842KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD842KNZ |
Description | IC OPAMP GP 1 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD842KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 375V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 3.5 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱1,413.26440 | ₱35,331.61 |

