AD9235BRURL7-20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 784
Unit Price: ₱1,342.26000
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9235BRURL7-20

DigiKey Part Number
AD9235BRURL7-20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9235BRURL7-20
Description
IC ADC 12BIT PIPELINED 28TSSOP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9235BRURL7-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
20M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types