
AD9272BSVZRL-40 | |
|---|---|
DigiKey Part Number | AD9272BSVZRL-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9272BSVZRL-40 |
Description | IC AAF/ADC 12BIT 40M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Crosspoint Switch, LNA, VGA 12 b 40M Serial 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9272BSVZRL-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AAF, ADC, Crosspoint Switch, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5,442.10300 | ₱5,442,103.00 |

