


AD9739ABBCZ | |
|---|---|
DigiKey Part Number | AD9739ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9739ABBCZ |
Description | IC DAC 14BIT A-OUT 160CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9739ABBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 13ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.1V ~ 3.5V | |
INL/DNL (LSB) | ±2.5, ±2 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 160-LFBGA, CSPBGA | |
Supplier Device Package | 160-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,031.66000 | ₱7,031.66 |
| 16 | ₱5,763.06313 | ₱92,209.01 |
| 32 | ₱5,572.63313 | ₱178,324.26 |
| 104 | ₱5,322.89962 | ₱553,581.56 |

