CCD Signal Processor, 10-Bit IC Logic Input Logic Output 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCD Signal Processor, 10-Bit IC Logic Input Logic Output 48-LQFP (7x7)
48 LQFP

AD9840AJSTZ

DigiKey Part Number
505-AD9840AJSTZ-ND
Manufacturer
Manufacturer Product Number
AD9840AJSTZ
Description
IC CCD SIGNAL PROC 10BIT 48-LQFP
Customer Reference
Detailed Description
CCD Signal Processor, 10-Bit IC Logic Input Logic Output 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9840AJSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
CCD Signal Processor, 10-Bit
Input Type
Logic
Output Type
Logic
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types