Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9910BSVZ-REEL

DigiKey Part Number
505-AD9910BSVZ-REELTR-ND - Tape & Reel (TR)
505-AD9910BSVZ-REELCT-ND - Cut Tape (CT)
505-AD9910BSVZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9910BSVZ-REEL
Description
IC DDS 1GHZ 14BIT 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9910BSVZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
14 b
Master fclk
1 GHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5,699.53000₱5,699.53
10₱4,766.97800₱47,669.78
25₱4,534.11320₱113,352.83
100₱4,278.28040₱427,828.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱4,022.38633₱4,022,386.33
Manufacturers Standard Package