ADA4051-2ACPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱103.02186
Datasheet
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4051-2ACPZ-R2

DigiKey Part Number
ADA4051-2ACPZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4051-2ACPZ-R2
Description
IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4051-2ACPZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
125 kHz
Current - Input Bias
20 pA
Voltage - Input Offset
2 µV
Current - Supply
13µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types