ADA4096-2ACPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 7,242
Unit Price: ₱374.57000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4096-2ACPZ-RL

DigiKey Part Number
ADA4096-2ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4096-2ACPZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADA4096-2ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
786 kHz
-3db Bandwidth
1.52 MHz
Current - Input Bias
3 nA
Voltage - Input Offset
35 µV
Current - Supply
60µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱205.52640₱2,055,264.00
Manufacturers Standard Package