
ADA4098-2HCPZ | |
|---|---|
DigiKey Part Number | 505-ADA4098-2HCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4098-2HCPZ |
Description | DUAL PRECISION, 1MHZ, 1V/US OTT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.85V/µs | |
Gain Bandwidth Product | 1.05 MHz | |
Current - Input Bias | 350 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱756.29000 | ₱756.29 |
| 10 | ₱594.96400 | ₱5,949.64 |
| 25 | ₱554.55360 | ₱13,863.84 |
| 121 | ₱505.31868 | ₱61,143.56 |
| 363 | ₱481.85300 | ₱174,912.64 |
| 605 | ₱473.17740 | ₱286,272.33 |
| 1,089 | ₱464.62179 | ₱505,973.13 |

