Video IC Logic NTSC 20-TSSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4420-6ARUZ

DigiKey Part Number
505-ADA4420-6ARUZ-ND
Manufacturer
Manufacturer Product Number
ADA4420-6ARUZ
Description
INTERGRATED VIDEO FLTR&BUFF HD&S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video IC Logic NTSC 20-TSSOP Package
Datasheet
 Datasheet
EDA/CAD Models
ADA4420-6ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Professional Video
Standards
NTSC
Control Interface
Logic
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
450₱89.47718₱40,264.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.