J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4610-4ARZ-R7

DigiKey Part Number
505-ADA4610-4ARZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4610-4ARZ-R7
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-4ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
61V/µs
Gain Bandwidth Product
16.3 MHz
-3db Bandwidth
9.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
79 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱503.87518₱503,875.18
Manufacturers Standard Package