
ADCMP393ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP393ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADCMP393ARZ-RL7CT-ND - Cut Tape (CT) 505-ADCMP393ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP393ARZ-RL7 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP393ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 36.8µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.2µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱86.22800 | ₱862.28 |
| 25 | ₱78.53440 | ₱1,963.36 |
| 100 | ₱70.07250 | ₱7,007.25 |
| 250 | ₱66.04096 | ₱16,510.24 |
| 500 | ₱65.60028 | ₱32,800.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱61.60983 | ₱61,609.83 |
| 2,000 | ₱59.96239 | ₱119,924.78 |
| 3,000 | ₱59.13791 | ₱177,413.73 |
| 5,000 | ₱58.22394 | ₱291,119.70 |
| 7,000 | ₱57.68966 | ₱403,827.62 |
| 10,000 | ₱57.17598 | ₱571,759.80 |












