Direct

ADCMP551BRQ | |
|---|---|
DigiKey Part Number | ADCMP551BRQ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP551BRQ |
Description | IC COMPARATOR 2 W/LATCH 16QSOP |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, LVPECL, Open-Emitter, PECL 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP551BRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, LVPECL, Open-Emitter, PECL | |
Voltage - Supply, Single/Dual (±) | 3.14V ~ 5.25V | |
Voltage - Input Offset (Max) | 10mV @ 3.3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17mA | |
CMRR, PSRR (Typ) | 76dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.625ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


