Comparator with Latch Complementary, PECL 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP573BCPZ-RL7

DigiKey Part Number
505-ADCMP573BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADCMP573BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADCMP573BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP573BCPZ-RL7
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, PECL 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP573BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
35mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
65dB CMRR, 74dB PSRR
Part Status
Active
Propagation Delay (Max)
0.165ns
Type
with Latch
Hysteresis
±1mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
Complementary, PECL
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Supply, Single/Dual (±)
3.1V ~ 5.4V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2mV @ 3.3V
Supplier Device Package
16-LFCSP (3x3)
Current - Input Bias (Max)
25µA @ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,645.96000₱1,645.96
10₱1,325.70200₱13,257.02
25₱1,245.78600₱31,144.65
100₱1,185.36060₱118,536.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱1,059.63508₱1,589,452.62
Manufacturers Standard Package