


ADE7753ARSZRL | |
|---|---|
DigiKey Part Number | ADE7753ARSZRLTR-ND - Tape & Reel (TR) ADE7753ARSZRLCT-ND - Cut Tape (CT) ADE7753ARSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7753ARSZRL |
Description | IC ENERGY METERING 1PHASE 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7753ARSZRL Models |
Category | Current - Supply 3mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Meter Type Single Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 390kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 20-SSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱447.22000 | ₱447.22 |
| 10 | ₱345.09200 | ₱3,450.92 |
| 25 | ₱319.59280 | ₱7,989.82 |
| 100 | ₱291.55680 | ₱29,155.68 |
| 250 | ₱283.35796 | ₱70,839.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱260.19936 | ₱390,299.04 |



