


ADF4218LBRUZ | |
|---|---|
DigiKey Part Number | ADF4218LBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4218LBRUZ |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4218LBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF/IF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.6V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱537.74000 | ₱537.74 |
| 10 | ₱417.98100 | ₱4,179.81 |
| 75 | ₱361.04773 | ₱27,078.58 |
| 150 | ₱347.80773 | ₱52,171.16 |
| 300 | ₱336.90810 | ₱101,072.43 |
| 525 | ₱329.53154 | ₱173,004.06 |
| 1,050 | ₱321.86378 | ₱337,956.97 |

