ADG441ABRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 97
Unit Price: ₱382.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱251.90000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: ₱328.72833
Datasheet

Similar


Vishay Siliconix
In Stock: 78
Unit Price: ₱138.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,726
Unit Price: ₱138.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 465
Unit Price: ₱577.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,560
Unit Price: ₱577.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 266
Unit Price: ₱657.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,787
Unit Price: ₱657.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 589
Unit Price: ₱138.75000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₱138.75000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,988
Unit Price: ₱192.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,678
Unit Price: ₱192.94000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,321
Unit Price: ₱247.73000
Datasheet
4 Circuit IC Switch 1:1 70Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG441ABRZ-REEL

DigiKey Part Number
ADG441ABRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG441ABRZ-REEL
Description
IC SWITCH SPST-NCX4 70OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG441ABRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
110ns, 60ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes