ADG509FBRN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 784
Unit Price: ₱830.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 731
Unit Price: ₱750.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: ₱806.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 159
Unit Price: ₱1,077.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 258
Unit Price: ₱775.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,218
Unit Price: ₱775.94000
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: ₱998.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,024
Unit Price: ₱868.24000
Datasheet
2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG509FBRN

DigiKey Part Number
ADG509FBRN-ND
Manufacturer
Manufacturer Product Number
ADG509FBRN
Description
IC SWITCH SP4T X 2 270OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG509FBRN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
270Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
8.1Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
230ns, 130ns
-3db Bandwidth
-
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
3pF, 12pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes