
ADG5207BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5207BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5207BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5207BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5207BCPZ-RL7 |
Description | IC MUX DUAL 8:1 160OHM 32LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 160Ohm 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5207BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 230ns, 185ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 0.45pC | |
Channel Capacitance (CS(off), CD(off)) | 3.3pf, 32pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱783.08000 | ₱783.08 |
| 10 | ₱616.34300 | ₱6,163.43 |
| 25 | ₱574.72880 | ₱14,368.22 |
| 100 | ₱543.02450 | ₱54,302.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱477.82960 | ₱716,744.40 |



