4 Circuit IC Switch 1:1 160Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5212BCPZ-RL7

DigiKey Part Number
ADG5212BCPZ-RL7TR-ND - Tape & Reel (TR)
ADG5212BCPZ-RL7CT-ND - Cut Tape (CT)
ADG5212BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5212BCPZ-RL7
Description
IC SW SPST-NOX4 160OHM 16LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 160Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5212BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
195ns, 165ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
460MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-0.5pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
2.8pF, 4.8pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
100pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-105dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱427.57000₱427.57
10₱329.49000₱3,294.90
25₱304.99120₱7,624.78
100₱278.05680₱27,805.68
250₱269.69004₱67,422.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱247.91221₱371,868.32
Manufacturers Standard Package