
ADG714BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG714BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG714BRUZ-REEL7CT-ND - Cut Tape (CT) ADG714BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG714BRUZ-REEL7 |
Description | IC SW SPST-NOX8 4.5OHM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 4.5Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG714BRUZ-REEL7 Models |
Category | -3db Bandwidth 155MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 11pF, 11pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 8 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 24-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG714BRUZ | Analog Devices Inc. | 2,107 | 505-ADG714BRUZ-ND | ₱377.55000 | Parametric Equivalent |
| ADG714BRUZ-REEL | Analog Devices Inc. | 3,504 | ADG714BRUZ-REELCT-ND | ₱377.55000 | Parametric Equivalent |
| ADG715BRUZ | Analog Devices Inc. | 37 | 505-ADG715BRUZ-ND | ₱434.12000 | Parametric Equivalent |
| ADG715BRUZ-REEL7 | Analog Devices Inc. | 1,837 | 505-ADG715BRUZ-REEL7CT-ND | ₱434.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱377.55000 | ₱377.55 |
| 10 | ₱289.83000 | ₱2,898.30 |
| 25 | ₱267.87960 | ₱6,696.99 |
| 100 | ₱243.75010 | ₱24,375.01 |
| 250 | ₱235.06768 | ₱58,766.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱219.59301 | ₱219,593.01 |
| 2,000 | ₱214.89332 | ₱429,786.64 |


