
ADL5511ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5511ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5511ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5511ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5511ACPZ-R7 |
Description | IC RF DETECT 0HZ-6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, CDMA2000, LTE, WiMAX 0Hz ~ 6GHz -28dBm ~ 17dBm 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5511ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 6GHz | |
RF Type | CDMA, CDMA2000, LTE, WiMAX | |
Input Range | -28dBm ~ 17dBm | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 21.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,298.19000 | ₱1,298.19 |
| 10 | ₱1,038.67100 | ₱10,386.71 |
| 25 | ₱973.92840 | ₱24,348.21 |
| 100 | ₱944.82630 | ₱94,482.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱823.14139 | ₱1,234,712.08 |











