


ADM12914-2ARQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM12914-2ARQZ-RL7TR-ND - Tape & Reel (TR) 505-ADM12914-2ARQZ-RL7CT-ND - Cut Tape (CT) 505-ADM12914-2ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM12914-2ARQZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM12914-2ARQZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 16-QSOP |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱547.26000 | ₱547.26 |
| 10 | ₱425.42500 | ₱4,254.25 |
| 25 | ₱394.93560 | ₱9,873.39 |
| 100 | ₱361.43280 | ₱36,143.28 |
| 250 | ₱354.42256 | ₱88,605.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱327.90910 | ₱327,909.10 |


